PN14-6FF-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 195
Unit Price: kr.0.77000
Datasheet
PN14-x(x)FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-6FF-C

DigiKey Part Number
298-15467-ND
Manufacturer
Manufacturer Product Number
PN14-6FF-C
Description
CONN SPADE TERM 14-16AWG #6 BLU
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.790" (20.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes