PN14-4R-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 1.550
Unit Price: kr.4.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.6.28000
Datasheet
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-4R-C

DigiKey Part Number
298-15464-ND
Manufacturer
Manufacturer Product Number
PN14-4R-C
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Obsolete
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN14-4R-MPanduit Corp1.550298-20194-NDkr.4.44000MFR Recommended
2-324159-2TE Connectivity AMP Connectors0A27249CT-NDkr.6.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes