Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN12-10HDR-2K

DigiKey Part Number
298-PN12-10HDR-2KTR-ND - Tape & Reel (TR)
298-PN12-10HDR-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN12-10HDR-2K
Description
CONN RING CIRC 12-16AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
12-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Heavy Duty, Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.230" (5.84mm)
Width - Outer Edges
0.380" (9.65mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.050" (26.67mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.6.35300kr.63.53
25kr.6.17280kr.154.32
50kr.6.03940kr.301.97
100kr.5.90950kr.590.95
250kr.5.74176kr.1,435.44
500kr.5.61788kr.2,808.94
1.000kr.5.49653kr.5,496.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.37778kr.10,755.56
4.000kr.5.26139kr.21,045.56
6.000kr.5.19443kr.31,166.58
10.000kr.5.11118kr.51,111.80
14.000kr.5.05706kr.70,798.84
20.000kr.5.00028kr.100,005.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250