
PN10-38R-E | |
|---|---|
DigiKey Part Number | 298-20186-ND |
Manufacturer | |
Manufacturer Product Number | PN10-38R-E |
Description | CONN RING CIRC 10-12AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Length - Overall | 1.290" (32.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.225" (3.05mm ~ 5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.93000 | kr.11.93 |
| Unit Price without VAT: | kr.11.93000 |
|---|---|
| Unit Price with VAT: | kr.14.91250 |



