Similar

PMV2-3RB-X | |
|---|---|
DigiKey Part Number | PMV2-3RB-X-ND |
Manufacturer | |
Manufacturer Product Number | PMV2-3RB-X |
Description | CONN RING CIRC 14-16AWG M3 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Butted Seam, Serrated Termination |
Terminal Type Circular | Color Blue |
Stud/Tab Size M3 Stud | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Tin |
Width - Outer Edges 0.230" (5.84mm) | Insulation Diameter 0.185" (4.70mm) |
Length - Overall 0.810" (20.57mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMV2-5RB-C | Panduit Corp | 0 | 298-15417-ND | kr.7.18000 | Similar |



