PMV1-3RB-CY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV1-5RB-CY

DigiKey Part Number
298-20180-ND
Manufacturer
Manufacturer Product Number
PMV1-5RB-CY
Description
CONN RING CIRC 18-22AWG M5 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.350" (8.89mm)
Length - Overall
0.910" (23.11mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam, Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.03000kr.7.03
10kr.6.55300kr.65.53
25kr.6.37000kr.159.25
50kr.6.23200kr.311.60
100kr.6.09780kr.609.78
300kr.5.89100kr.1,767.30
500kr.5.79714kr.2,898.57
1.000kr.5.67194kr.5,671.94
2.500kr.5.51039kr.13,775.98
Manufacturers Standard Package
Unit Price without VAT:kr.7.03000
Unit Price with VAT:kr.8.78750