Blue M3 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMNF2-3F-C

DigiKey Part Number
298-15411-ND
Manufacturer
Manufacturer Product Number
PMNF2-3F-C
Description
CONN SPADE TERM 14-16AWG M3 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue M3 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
M3 Stud
Insulation Diameter
0.162" (4.11mm)
Width - Outer Edges
0.232" (5.90mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Length - Overall
0.780" (19.81mm)
Tongue Inside Opening
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.11.53900kr.115.39
25kr.11.21160kr.280.29
50kr.10.97080kr.548.54
100kr.10.73430kr.1,073.43
300kr.10.36907kr.3,110.72
500kr.10.20360kr.5,101.80
1.000kr.9.98284kr.9,982.84
2.500kr.9.69797kr.24,244.92
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750