
PMDR-0-9 | |
---|---|
DigiKey Part Number | 298-15408-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-0-9 |
Description | WIRE MARKER TAPE WHITE 8'ROLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 0-9 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.303.81000 | kr.303.81 |
10 | kr.282.50200 | kr.2,825.02 |
25 | kr.274.42160 | kr.6,860.54 |
50 | kr.268.45440 | kr.13,422.72 |
100 | kr.262.60670 | kr.26,260.67 |
250 | kr.255.06152 | kr.63,765.38 |
500 | kr.249.48660 | kr.124,743.30 |
1.000 | kr.244.02554 | kr.244,025.54 |
2.500 | kr.236.97538 | kr.592,438.45 |
Unit Price without VAT: | kr.303.81000 |
---|---|
Unit Price with VAT: | kr.379.76250 |