Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSPM4HLP-TL300

DigiKey Part Number
298-23549-ND
Manufacturer
Manufacturer Product Number
SSPM4HLP-TL300
Description
CBL TIE LOCKING BLK 120LB 1.233'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.233' (375.92mm)
Manufacturer
Panduit Corp
Mounting Type
Panel Mount
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Features
Centering Pilot, Heat Stabilized, Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
14.75"
Shelf Life
48 Months
Bundle Diameter
4.00" (101.60mm)
Shelf Life Start
Date of Manufacture
Width
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.9.89000kr.98.90
25kr.9.59640kr.239.91
50kr.9.37680kr.468.84
100kr.9.16190kr.916.19
250kr.8.88336kr.2,220.84
500kr.8.67668kr.4,338.34
1.000kr.8.47360kr.8,473.60
2.500kr.8.21070kr.20,526.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250