
PLT7LH-C6120 | |
|---|---|
DigiKey Part Number | 298-PLT7LH-C6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT7LH-C6120 |
Description | CBL TIE LOCKING BLK 120LB 2.058' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 2.058' (627.38mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features Chemical Resistant, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA6/12), Nylon 6/12 |
Length - Approximate 24.75" | Color Black |
Bundle Diameter 7.00" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.11.71600 | kr.117.16 |
| 25 | kr.11.36640 | kr.284.16 |
| 50 | kr.11.10640 | kr.555.32 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

