New at DigiKey
Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 35 lbs (15.88 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 35 lbs (15.88 kg)
PLT4S-C360
PLT4S-C360

PLT4S-C360

DigiKey Part Number
298-PLT4S-C360-ND
Manufacturer
Manufacturer Product Number
PLT4S-C360
Description
CABLE TIE, 14.5"L (368MM), STAND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 35 lbs (15.88 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.190" (4.83mm)
Length - Actual
1.208' (368.30mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
35 lbs (15.88 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
68°F (20°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.5.42100kr.54.21
100kr.5.04350kr.504.35
1.000kr.4.69141kr.4,691.41
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750