



PLT4H-TL360/147 | |
|---|---|
DigiKey Part Number | 298-PLT4H-TL360/147-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-TL360/147 |
Description | CABLE TIE, FLEXIBLE, 14.5"L (368 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.11" (104.39mm) 0.300" (7.62mm) 75 lbs (34.02 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 1.208' (368.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 75 lbs (34.02 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Storage/Refrigeration Temperature 68°F (20°C) |
Bundle Diameter 4.11" (104.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.89200 | kr.68.92 |
| 250 | kr.6.23196 | kr.1,557.99 |
| 1.000 | kr.5.96581 | kr.5,965.81 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

