


PLT4H-TL10 | |
|---|---|
DigiKey Part Number | 298-22993-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-TL10 |
Description | CBL TIE LOCK WHITE 120LB 1.208' |
Customer Reference | |
Detailed Description | Standard, Locking White 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.4.49380 | kr.224.69 |
| 100 | kr.4.39110 | kr.439.11 |
| 150 | kr.4.33193 | kr.649.79 |
| 250 | kr.4.25844 | kr.1,064.61 |
| Unit Price without VAT: | kr.4.49380 |
|---|---|
| Unit Price with VAT: | kr.5.61725 |


