Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Panduit Premium Cable Ties

PLT3S-M100

DigiKey Part Number
298-13935-ND
Manufacturer
Manufacturer Product Number
PLT3S-M100
Description
CBL TIE LOCKING BLK 30LB 11.50"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.5"
Bundle Diameter
3.00" (76.20mm)
Width
0.190" (4.83mm)
Length - Actual
0.958' (292.10mm, 11.50")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
Chemical Resistant, Weather Resistant
Material
Polypropylene (PP)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.060
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.3.55700kr.35.57
25kr.3.44880kr.86.22
50kr.3.37040kr.168.52
100kr.3.29430kr.329.43
250kr.3.19512kr.798.78
500kr.3.12168kr.1,560.84
1.000kr.3.04954kr.3,049.54
3.000kr.2.93764kr.8,812.92
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000