



PLT3S-C360 | |
|---|---|
DigiKey Part Number | 298-PLT3S-C360-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C360 |
Description | CABLE TIE, 11.5"L (292MM), STAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.958' (292.10mm, 11.50") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 35 lbs (15.88 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11.5" | Storage/Refrigeration Temperature 68°F (20°C) |
Bundle Diameter 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.83700 | kr.48.37 |
| 100 | kr.4.50270 | kr.450.27 |
| 1.000 | kr.4.18833 | kr.4,188.33 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

