
PLT2S-C6120 | |
|---|---|
DigiKey Part Number | 298-PLT2S-C6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C6120 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.617' (187.96mm, 7.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Chemical Resistant, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA6/12), Nylon 6/12 |
Length - Approximate 7.5" | Color Black |
Bundle Diameter 1.88" (47.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.73020 | kr.173.02 |
| 200 | kr.1.69120 | kr.338.24 |
| 300 | kr.1.66847 | kr.500.54 |
| 500 | kr.1.64028 | kr.820.14 |
| 700 | kr.1.62186 | kr.1,135.30 |
| 1.000 | kr.1.60256 | kr.1,602.56 |
| Unit Price without VAT: | kr.1.73020 |
|---|---|
| Unit Price with VAT: | kr.2.16275 |





