


PLT2S-C4Y | |
|---|---|
DigiKey Part Number | 298-13893-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C4Y |
Description | CBL TIE LOCKING YLW 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.41600 | kr.24.16 |
| 25 | kr.2.34600 | kr.58.65 |
| 50 | kr.2.29260 | kr.114.63 |
| 100 | kr.2.24060 | kr.224.06 |
| 300 | kr.2.16003 | kr.648.01 |
| 500 | kr.2.12340 | kr.1,061.70 |
| 1.000 | kr.2.07451 | kr.2,074.51 |
| 2.500 | kr.2.01118 | kr.5,027.95 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |



