



PLT2S-C360 | |
|---|---|
DigiKey Part Number | 298-PLT2S-C360-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C360 |
Description | CABLE TIE, 7.4"L (188MM), STANDA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.617' (187.96mm, 7.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 35 lbs (15.88 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 7.5" | Storage/Refrigeration Temperature 68°F (20°C) |
Bundle Diameter 1.88" (47.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.46600 | kr.24.66 |
| 100 | kr.2.29570 | kr.229.57 |
| 1.000 | kr.2.13582 | kr.2,135.82 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

