


PLT2M-M2 | |
|---|---|
DigiKey Part Number | 298-13879-ND |
Manufacturer | |
Manufacturer Product Number | PLT2M-M2 |
Description | CBL TIE LOCKING RED 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2M-M2 Models |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Red |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.78800 | kr.7.88 |
| 25 | kr.0.76400 | kr.19.10 |
| 50 | kr.0.74740 | kr.37.37 |
| 100 | kr.0.73010 | kr.73.01 |
| 250 | kr.0.70844 | kr.177.11 |
| 500 | kr.0.69240 | kr.346.20 |
| 1.000 | kr.0.67670 | kr.676.70 |
| 3.000 | kr.0.65228 | kr.1,956.84 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |





