


PLT2.5S-C0 | |
|---|---|
DigiKey Part Number | 298-13854-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5S-C0 |
Description | CBL TIE LOCKING BLACK 50LB 9.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.50" (63.50mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.50" (63.50mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.817' (249.02mm, 9.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.4.26700 | kr.42.67 |
| 25 | kr.4.13880 | kr.103.47 |
| 50 | kr.4.04500 | kr.202.25 |
| 100 | kr.3.95300 | kr.395.30 |
| 300 | kr.3.81057 | kr.1,143.17 |
| 500 | kr.3.74568 | kr.1,872.84 |
| 1.000 | kr.3.65881 | kr.3,658.81 |
| 2.500 | kr.3.54634 | kr.8,865.85 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |




