
PLT1.5M-XMR30 | |
|---|---|
DigiKey Part Number | 298-PLT1.5M-XMR30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-XMR30 |
Description | CBL TIE LOCKING BLACK 18LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.31" (33.27mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1.5M-XMR30 Models |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Tape & Reel (TR) | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.31" (33.27mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1.5M-M30 | Panduit Corp | 27.130 | 298-13768-ND | kr.0.82000 | Parametric Equivalent |
| CT005C | Essentra Components | 0 | CT005C-ND | kr.0.46540 | Parametric Equivalent |
| T18I0HSM4 | HellermannTyton | 0 | 1436-1526-ND | kr.0.74730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.72156 | kr.7,215.60 |
| 20.000 | kr.0.70469 | kr.14,093.80 |
| 30.000 | kr.0.69497 | kr.20,849.10 |
| 50.000 | kr.0.68286 | kr.34,143.00 |
| 70.000 | kr.0.67496 | kr.47,247.20 |
| 100.000 | kr.0.66667 | kr.66,667.00 |
| Unit Price without VAT: | kr.0.72156 |
|---|---|
| Unit Price with VAT: | kr.0.90195 |




