


PLT1.5M-M2 | |
|---|---|
DigiKey Part Number | 298-13767-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M2 |
Description | CBL TIE LOCKING RED 18LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.77360 | kr.19.34 |
| 50 | kr.0.75580 | kr.37.79 |
| 100 | kr.0.73860 | kr.73.86 |
| 250 | kr.0.71692 | kr.179.23 |
| 500 | kr.0.70058 | kr.350.29 |
| 1.000 | kr.0.68466 | kr.684.66 |
| 3.000 | kr.0.65995 | kr.1,979.85 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |


