


PLDC2.5EH-C350 | |
---|---|
DigiKey Part Number | 298-13375-ND |
Manufacturer | |
Manufacturer Product Number | PLDC2.5EH-C350 |
Description | CBL TIE DB LOCK BLK 150LB 1.604' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 2.28" (58.00mm) 0.500" (12.70mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Double Locking | |
Length - Approximate | 19" | |
Bundle Diameter | 2.28" (58.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.604' (489.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.9.01180 | kr.901.18 |
200 | kr.8.80385 | kr.1,760.77 |
300 | kr.8.68373 | kr.2,605.12 |
500 | kr.8.53428 | kr.4,267.14 |
700 | kr.8.43694 | kr.5,905.86 |
1.000 | kr.8.33459 | kr.8,334.59 |
2.500 | kr.8.07593 | kr.20,189.83 |
5.000 | kr.7.88431 | kr.39,421.55 |
10.000 | kr.7.69607 | kr.76,960.70 |
Unit Price without VAT: | kr.9.01180 |
---|---|
Unit Price with VAT: | kr.11.26475 |