
PK14-14R-C | |
---|---|
DigiKey Part Number | 298-20076-ND |
Manufacturer | |
Manufacturer Product Number | PK14-14R-C |
Description | CONN RING CIRC 14-18AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.70000 | kr.13.70 |
10 | kr.12.71700 | kr.127.17 |
25 | kr.12.35720 | kr.308.93 |
50 | kr.12.09220 | kr.604.61 |
100 | kr.11.83100 | kr.1,183.10 |
300 | kr.11.42870 | kr.3,428.61 |
500 | kr.11.24608 | kr.5,623.04 |
1.000 | kr.11.00275 | kr.11,002.75 |
2.500 | kr.10.68872 | kr.26,721.80 |
Unit Price without VAT: | kr.13.70000 |
---|---|
Unit Price with VAT: | kr.17.12500 |