
PESC-J-HT | |
|---|---|
DigiKey Part Number | 298-22874-ND |
Manufacturer | |
Manufacturer Product Number | PESC-J-HT |
Description | LABEL ELECTRL WARN 0.75"X0.75" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Safety | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.57.37440 | kr.2,868.72 |
| Unit Price without VAT: | kr.57.37440 |
|---|---|
| Unit Price with VAT: | kr.71.71800 |

