Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-3

DigiKey Part Number
298-15305-ND
Manufacturer
Manufacturer Product Number
PCM-3
Description
WIRE MARKR CARD 6.4MMX38.1MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cards
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Cable Diameter
0.189" ~ 0.382" (4.80mm ~ 9.70mm)
Legend
3
Color
White
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.53000kr.23.53
10kr.21.91300kr.219.13
25kr.21.29360kr.532.34
50kr.20.83440kr.1,041.72
100kr.20.38440kr.2,038.44
250kr.19.80364kr.4,950.91
500kr.19.37488kr.9,687.44
1.000kr.18.95506kr.18,955.06
2.500kr.18.41302kr.46,032.55
Manufacturers Standard Package
Unit Price without VAT:kr.23.53000
Unit Price with VAT:kr.29.41250