PCA11-MIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA11-MIN

DigiKey Part Number
298-22707-ND
Manufacturer
Manufacturer Product Number
PCA11-MIN
Description
WIRE MARKER CLIP-ON WHITE 300PC
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.110" ~ 0.130" (2.80mm ~ 3.30mm)
Legend
Minus (-)
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.