
PCA11-1 | |
---|---|
DigiKey Part Number | 298-15228-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-1 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.130" (2.80mm ~ 3.30mm) | |
Legend | 1 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.307.84000 | kr.307.84 |
10 | kr.286.26600 | kr.2,862.66 |
25 | kr.278.07480 | kr.6,951.87 |
50 | kr.272.02440 | kr.13,601.22 |
100 | kr.266.09980 | kr.26,609.98 |
250 | kr.258.45352 | kr.64,613.38 |
500 | kr.252.80358 | kr.126,401.79 |
1.000 | kr.247.26906 | kr.247,269.06 |
2.500 | kr.240.12482 | kr.600,312.05 |
Unit Price without VAT: | kr.307.84000 |
---|---|
Unit Price with VAT: | kr.384.80000 |