



P48G04M | |
|---|---|
DigiKey Part Number | 298-P48G04M-ND |
Manufacturer | |
Manufacturer Product Number | P48G04M |
Description | MSPO PDU, 415V, 30 AMP, (48)C13, |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input NEMA L22-30P |
Packaging Bulk | AC Outlets 36 |
Part Status Obsolete | Connector - AC Output IEC 320-C13 (30), C19 (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 415V |
Mounting Type Rack, Vertical | Approval Agency CB, CE, EAC, UL |
Current - Max 30A |

