P42D22G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: kr.17,921.66000
Datasheet
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P42D22G

DigiKey Part Number
298-P42D22G-ND
Manufacturer
Manufacturer Product Number
P42D22G
Description
G6 MI PDU, 50A, (21)C13/C15, (21
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
50A
Manufacturer
Panduit Corp
Region Utilized
North America
Series
Overload Protection
Circuit Breaker(s)
Packaging
Bulk
Connector - AC Input
CS8365
Part Status
Obsolete
AC Outlets
42
Type
PDU (Power Distribution Unit)
Connector - AC Output
C13/C15 (21), C13/C15/C19/C21 (21)
Mounting Type
Rack, Vertical
Voltage - Input
415V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E42D22LPanduit Corp0298-E42D22L-NDkr.17,921.66000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes