P4-10R-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: kr.1.80000
Datasheet
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4-10R-E

DigiKey Part Number
298-15176-ND
Manufacturer
Manufacturer Product Number
P4-10R-E
Description
CONN RING CIRC 4AWG #10 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.550" (13.97mm)
Length - Overall
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes