



P36D30M | |
|---|---|
DigiKey Part Number | 298-P36D30M-ND |
Manufacturer | |
Manufacturer Product Number | P36D30M |
Description | MI PDU, 50AMP, (24)C13, (12)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 50A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | CS8365C | |
AC Outlets | 36 | |
Connector - AC Output | IEC 320-C13 (24), C19 (12) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,502.94000 | kr.14,502.94 |
| Unit Price without VAT: | kr.14,502.94000 |
|---|---|
| Unit Price with VAT: | kr.18,128.67500 |

