



P24B02M | |
|---|---|
DigiKey Part Number | 298-P24B02M-ND |
Manufacturer | |
Manufacturer Product Number | P24B02M |
Description | BASIC PDU, 415V, 30 AMP, (12)C13 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Packaging Bulk | Connector - AC Input NEMA L22-30P |
Part Status Active | AC Outlets 24 |
Type PDU (Power Distribution Unit) | Connector - AC Output IEC 320-C13 (12), C19 (12) |
Mounting Type Rack, Vertical | Voltage - Input 415V |
Current - Max 60A | Approval Agency CB, CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.8,630.16667 | kr.258,905.00 |
| Unit Price without VAT: | kr.8,630.16667 |
|---|---|
| Unit Price with VAT: | kr.10,787.70834 |

