NPCA01-X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 100
Unit Price: kr.155.96000
Datasheet
2.00' (609.6mm) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPCA01-X

DigiKey Part Number
298-NPCA01-X-ND
Manufacturer
Manufacturer Product Number
NPCA01-X
Description
CORD 18AWG IEC320C14 - 320C13 2'
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE
Approved Countries
Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States
Color
Red
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CORD 18AWG IEC320C14 - 320C13 2'
In-Stock: 0
Unit Price:
CORD 18AWG IEC320C14 - 320C13 2'
In-Stock: 0
Unit Price: kr.126.05800
Alternate Length
CORD 18AWG IEC320C14 - 320C13 3'
In-Stock: 3
Unit Price: kr.1,131.18000
CORD 18AWG IEC320C14 - 320C13 4'
In-Stock: 0
Unit Price: