
NKP5E88MWH | |
|---|---|
DigiKey Part Number | 298-10144-ND |
Manufacturer | |
Manufacturer Product Number | NKP5E88MWH |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.91000 | kr.62.91 |
| 10 | kr.58.50900 | kr.585.09 |
| 25 | kr.56.84480 | kr.1,421.12 |
| 50 | kr.55.61480 | kr.2,780.74 |
| 100 | kr.54.41020 | kr.5,441.02 |
| 250 | kr.52.85556 | kr.13,213.89 |
| 500 | kr.51.70752 | kr.25,853.76 |
| 1.000 | kr.50.58272 | kr.50,582.72 |
| 2.500 | kr.49.13111 | kr.122,827.77 |
| Unit Price without VAT: | kr.62.91000 |
|---|---|
| Unit Price with VAT: | kr.78.63750 |

