Cable Fiber Optic SC To Cable 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFPX1BN3NNM001

DigiKey Part Number
NKFPX1BN3NNM001-ND
Manufacturer
Manufacturer Product Number
NKFPX1BN3NNM001
Description
BUFFERED FIBER PIGTAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To Cable 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
3.3' (1.0m)
Series
Type
Multimode, Simplex, OM3
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Beige
1st Connector
SC
Insertion Loss
0.30dB
2nd Connector
Cable
Return Loss
26dB
Cable Diameter
0.04" (1.0mm)
Operating Temperature
-10°C ~ 60°C
Cable Type
Buffered Fiber
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.62.46800kr.624.68
Unit Price without VAT:kr.62.46800
Unit Price with VAT:kr.78.08500