Cable Fiber Optic ST To Cable 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFPX1BN2NNM001

DigiKey Part Number
NKFPX1BN2NNM001-ND
Manufacturer
Manufacturer Product Number
NKFPX1BN2NNM001
Description
BUFFERED FIBER PIGTAIL
Customer Reference
Detailed Description
Cable Fiber Optic ST To Cable 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
3.3' (1.0m)
Series
Type
Multimode, Simplex, OM3
Packaging
Bulk
Color - Cable
Aqua
Part Status
Obsolete
Color - Connectors
Black
1st Connector
ST
Insertion Loss
0.30dB
2nd Connector
Cable
Return Loss
26dB
Cable Diameter
0.04" (1.0mm)
Operating Temperature
-10°C ~ 60°C
Cable Type
Buffered Fiber
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.