NK6PC10BUY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 31
Unit Price: kr.144.03000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 478
Unit Price: kr.134.03000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 66
Unit Price: kr.55.99000
Datasheet
NK6PC_Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6PC10BUY

DigiKey Part Number
298-12370-ND
Manufacturer
Manufacturer Product Number
NK6PC10BUY
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Blue
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes