
NK6APC19BU | |
|---|---|
DigiKey Part Number | 298-17192-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC19BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 19' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.00' (5.79m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 19.00' (5.79m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX19BU | Panduit Corp | 0 | 298-UTP6AX19BU-ND | kr.239.38600 | Parametric Equivalent |
| UTP6AX6MBU | Panduit Corp | 0 | 298-UTP6AX6MBU-ND | kr.243.43700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.40000 | kr.208.40 |
| 10 | kr.193.80100 | kr.1,938.01 |
| 25 | kr.188.26240 | kr.4,706.56 |
| 50 | kr.184.17440 | kr.9,208.72 |
| Unit Price without VAT: | kr.208.40000 |
|---|---|
| Unit Price with VAT: | kr.260.50000 |

