NK6APC10BU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 69
Unit Price: kr.179.33000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.198.66900
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: kr.198.14000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 11
Unit Price: kr.72.26000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 4
Unit Price: kr.76.35000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.75.99100
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.326.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.290.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.235.71000
Datasheet
NK6APC10BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6APC10BU

DigiKey Part Number
298-15035-ND
Manufacturer
Manufacturer Product Number
NK6APC10BU
Description
NETKEY CAT6A PATCH CORD, CM/LSZH
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes