Similar

N050X125C2T | |
|---|---|
DigiKey Part Number | N050X125C2T-ND |
Manufacturer | |
Manufacturer Product Number | N050X125C2T |
Description | LABEL STANDARD 0.50" X 1.25" YLW |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Panduit Corp | Material Nylon Cloth |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -54°C ~ 135°C |
Label Type Standard | Base Product Number |
Label Size 0.50" x 1.25" (12.7mm x 31.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N050X125C1T | Panduit Corp | 0 | N050X125C1T-ND | kr.0.47599 | Similar |


