Similar

MT172W38-C | |
|---|---|
DigiKey Part Number | MT172W38-C-ND |
Manufacturer | |
Manufacturer Product Number | MT172W38-C |
Description | WIRE MARKER CBL TIE 9.5X43.7MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.37" W x 1.72" L (9.5mm x 43.7mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Category | Size 0.37" W x 1.72" L (9.5mm x 43.7mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color Silver |
Packaging Bulk | Material Stainless Steel 304 |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Cable Tie |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT172W38-M | Panduit Corp | 0 | 298-16828-ND | kr.5.39000 | Similar |


