MP175-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: kr.8.29000
Datasheet
Image for MP175-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP175-R

DigiKey Part Number
MP175-R-ND
Manufacturer
Manufacturer Product Number
MP175-R
Description
WIRE MARKER CBL TIE 19.1X44.4MM
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.75" W x 1.75" L (19.1mm x 44.4mm) White Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cable Tie
Size
0.75" W x 1.75" L (19.1mm x 44.4mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Nylon
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes