
MLT8H-LP | |
|---|---|
DigiKey Part Number | 298-10132-ND |
Manufacturer | |
Manufacturer Product Number | MLT8H-LP |
Description | CBL TIE LOCKING SIL 450LB 2.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 2.233' (680.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.22.82140 | kr.1,141.07 |
| 100 | kr.22.29220 | kr.2,229.22 |
| 150 | kr.21.98720 | kr.3,298.08 |
| 250 | kr.21.60684 | kr.5,401.71 |
| 350 | kr.21.35937 | kr.7,475.78 |
| 500 | kr.21.09914 | kr.10,549.57 |
| 1.250 | kr.20.44154 | kr.25,551.92 |
| 2.500 | kr.19.95437 | kr.49,885.93 |
| 5.000 | kr.19.47570 | kr.97,378.50 |
| Unit Price without VAT: | kr.22.82140 |
|---|---|
| Unit Price with VAT: | kr.28.52675 |

