Standard, Locking Silver 4.00" (101.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT4DH-L316

DigiKey Part Number
298-MLT4DH-L316-ND
Manufacturer
Manufacturer Product Number
MLT4DH-L316
Description
CBL TIE LOCKING SIL 450LB 1.542'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 4.00" (101.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.310" (7.87mm)
Manufacturer
Panduit Corp
Length - Actual
1.542' (469.90mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
450 lbs (204.12 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 304
Length - Approximate
18.5"
Color
Silver
Bundle Diameter
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.25.92044kr.6,480.11
500kr.25.31030kr.12,655.15
750kr.24.95821kr.18,718.66
1.250kr.24.51982kr.30,649.77
1.750kr.24.23420kr.42,409.85
2.500kr.23.93416kr.59,835.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.92044
Unit Price with VAT:kr.32.40055