


MCMS12-P-C | |
|---|---|
DigiKey Part Number | 298-10497-ND |
Manufacturer | |
Manufacturer Product Number | MCMS12-P-C |
Description | CABLE TIE HLD SGL CLIP ON SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Clip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Clip On | |
Size / Dimension | 0.88" L x 0.56" W x 0.31" H (22.3mm x 14.2mm x 7.9mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.61000 | kr.9.61 |
| 10 | kr.8.92000 | kr.89.20 |
| 25 | kr.8.67120 | kr.216.78 |
| 50 | kr.8.48440 | kr.424.22 |
| 100 | kr.8.30120 | kr.830.12 |
| 300 | kr.8.01907 | kr.2,405.72 |
| 500 | kr.7.89106 | kr.3,945.53 |
| 1.000 | kr.7.72052 | kr.7,720.52 |
| 2.500 | kr.7.50042 | kr.18,751.05 |
| Unit Price without VAT: | kr.9.61000 |
|---|---|
| Unit Price with VAT: | kr.12.01250 |



