
MC50X75WH2 | |
|---|---|
DigiKey Part Number | 298-22474-ND |
Manufacturer | |
Manufacturer Product Number | MC50X75WH2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Panduit Corp | Width 1.950" (49.53mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color White |
Height 2.850" (72.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.569.91600 | kr.2,849.58 |
| Unit Price without VAT: | kr.569.91600 |
|---|---|
| Unit Price with VAT: | kr.712.39500 |

