
LWC75-H25-L14 | |
|---|---|
DigiKey Part Number | 298-19950-ND |
Manufacturer | |
Manufacturer Product Number | LWC75-H25-L14 |
Description | CBL CLIP WIRE SADDLE GRAY ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Gray Arrowhead, Winged 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | Length 1.450" (36.83mm) |
Packaging Bulk | Width 0.870" (22.10mm) |
Part Status Active | Height 0.970" (24.64mm) |
Type Clip, Wire Saddle on Base | Panel Hole Size 0.187" ~ 0.250" (4.75mm ~ 6.35mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.750" (19.05mm) | Panel Thickness 0.025" ~ 0.105" (0.64mm ~ 2.67mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.11.05100 | kr.110.51 |
| 25 | kr.10.74000 | kr.268.50 |
| 50 | kr.10.50800 | kr.525.40 |
| 100 | kr.10.28160 | kr.1,028.16 |
| 250 | kr.9.98956 | kr.2,497.39 |
| 500 | kr.9.77374 | kr.4,886.87 |
| 1.000 | kr.9.56231 | kr.9,562.31 |
| 2.500 | kr.9.28957 | kr.23,223.92 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

