Similar

LWC19-H25-C | |
|---|---|
DigiKey Part Number | 298-10256-ND |
Manufacturer | |
Manufacturer Product Number | LWC19-H25-C |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Arrowhead, Winged 0.190" (4.83mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Panduit Corp | Length 0.850" (21.59mm) |
Packaging Bulk | Width 0.510" (12.95mm) |
Part Status Obsolete | Height 0.410" (10.41mm) |
Type Clip, Wire Saddle on Base | Panel Hole Size 0.187" ~ 0.250" (4.75mm ~ 6.35mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.190" (4.83mm) | Panel Thickness 0.025" ~ 0.105" (0.64mm ~ 2.67mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWC25-H25-C | Panduit Corp | 3.328 | 298-10257-ND | kr.5.64000 | Similar |


