2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCB11-X

DigiKey Part Number
298-LPCB11-X-ND
Manufacturer
Manufacturer Product Number
LPCB11-X
Description
CORD 15AWG IEC320C20 - 320C19 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
15 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Approved Countries
Europe, Germany, United Kingdom, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
16A
Operating Temperature
105°C
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.249.73000kr.249.73
Manufacturers Standard Package
Unit Price without VAT:kr.249.73000
Unit Price with VAT:kr.312.16250
Alternate Length
CORD 15AWG IEC320C20 - 320C19 3'
In-Stock: 15
Unit Price: kr.290.31000
CORD 15AWG IEC320C20 - 320C19 4'
In-Stock: 34
Unit Price: kr.325.69000
CORD 15AWG IEC320C20 - 320C19 6'
In-Stock: 64
Unit Price: kr.412.23000